This female brass terminal features a free hanging design with a length of 0.551inch and supports wire gauges from 22AWG to 25AWG. It is plated with tin to a thickness of 1um and is compliant with ELV standards. The terminal is packaged in tape and reel quantities of 15000 units and is RoHS compliant.
TE Connectivity 493249-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.08inch |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Standard |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493249-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.