
TE Connectivity 493486-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Height | 13mm |
| Hybrid Connector | No |
| Length | 14.5mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Pitch | 0.141inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493486-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.