TE Connectivity 493502-1 technical specifications.
| Lead Free | Lead Free |
| Length | 1.633inch |
| Material | Phenolic |
| Package Quantity | 4500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493502-1 to view detailed technical specifications.
No datasheet is available for this part.