TE Connectivity 493575-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493575-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.