TE Connectivity 493716-1 technical specifications.
| Color | White |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493716-1 to view detailed technical specifications.
No datasheet is available for this part.