
Two-position, single-row wire housing for signal applications, featuring a straight, cable-mount orientation with a 6mm pitch. This PBT-bodied, black connector system offers female socket contacts and a free-hanging, sealable design. Operating within a -40°C to 130°C temperature range, it is RoHS and ELV compliant, with a UL94 HB flammability rating.
TE Connectivity 493989-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 33mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.893inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 493989-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
