34-position, 2-row shrouded ejector header for board-to-board applications. Features a 2.54mm pitch and straight, through-hole mounting orientation. Male pin contacts with gold, tin, and lead plating offer a 1A current rating and 250V voltage rating. Housing is black with a UL94 V-0 flammability rating and operates within a -65°C to 105°C temperature range. Includes mating alignment and locking features.
TE Connectivity 499160-8 technical specifications.
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.79mm |
| Length | 62.48mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 499160-8 to view detailed technical specifications.
No datasheet is available for this part.