
20-position, 2-row shrouded ejector header with a 2.54mm pitch. Features male pin contacts made of gold-plated bronze, offering a 1A current rating and a mating length of 0.201 inches. This straight, through-hole mount component has a black housing, a maximum operating temperature of 105°C, and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 499582-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.201inch |
| Contact Plating | Gold |
| Contact Post Length | 4.42mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.53mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 44.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 910 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 499582-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.