
30-position, 2-row shrouded male header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Constructed with bronze contacts plated in gold, offering a contact mating length of 0.201 inches and a contact post length of 4.42mm. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. Housing color is black.
TE Connectivity 499582-7 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.201inch |
| Contact Plating | Gold |
| Contact Post Length | 4.42mm |
| Contact Type | Male Pin |
| Depth | 8.53mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 57.4mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMP-Latch™ |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 499582-7 to view detailed technical specifications.
No datasheet is available for this part.
