10-position, 2-row vertical board-to-board header with a 2.54mm pitch and 2.54mm row spacing. Features gold-plated square male pin and coaxial contacts, a black housing, and a shrouded design. Rated for 1A contact current and 105°C maximum operating temperature, with a UL94 V-0 flammability rating. Through-hole mount termination is solder.
TE Connectivity 499726-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin, Coaxial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.