Vertical, shrouded header receptacle with 34 positions and 34 contacts, featuring a 2.54mm pitch and 2.54mm row spacing. This board-to-board connector system utilizes male pin, coaxial contacts with gold plating and a square shape, rated for 1A contact current. Designed for through-hole mounting with vertical PCB mounting orientation, it operates within a temperature range of -65°C to 105°C and is UL94 V-0 flammability rated. The black housing offers mating alignment and is RoHS and ELV compliant.
TE Connectivity 499726-8 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin, Coaxial |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.55inch |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 499726-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.