Right-angle shrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector system offers board-to-board connectivity with a 1A current rating and gold or gold-palladium contact finish. Constructed with brass contacts and a UL94 V-0 flammability rated black housing, it supports solder termination and operates within a -65°C to 105°C temperature range. Includes mating alignment and locking features.
TE Connectivity 499786-2 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.79mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 499786-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.