10-position, single-row barrier strip terminal block featuring 8.26mm pitch and through-hole mounting. Rated for 20A maximum current and 150V, it utilizes tin-plated copper alloy terminals for reliable solder termination. Constructed with black UL94 V-0 rated nylon insulation, this component accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 4DB-P107-10 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 3.315inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P107-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.