12-position, single-row barrier strip terminal block with 8.26mm pitch. Features a 20A current rating and 150V voltage rating. Constructed with a black nylon insulator and tin-plated copper alloy terminals. Designed for through-hole mounting and accepts 22AWG wire. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 4DB-P107-12 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 100.71mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 16 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P107-12 to view detailed technical specifications.
No datasheet is available for this part.