
General purpose terminal block featuring 16 positions and a straight, through-hole mounting orientation. Rated for 20A and 150V, this component utilizes a copper alloy terminal material with tin contact plating and zinc terminal finish for reliable solder termination. Constructed with UL94 V-0 rated black nylon insulation, it offers 16 wire entries and a 8.26mm pitch.
TE Connectivity 4DB-P107-16 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P107-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.