
5-position, single-row barrier strip terminal block with straight orientation and 8.26mm pitch. Features 20A current rating per contact, 150V voltage rating, and accommodates wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and copper alloy terminals, it offers a maximum operating temperature of 105°C and is UL94 V-0 flammability rated. Designed for through-hole mounting with mounting ears, this terminal block is RoHS and ELV compliant.
TE Connectivity 4DB-P207-05 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 59.44mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P207-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
