General purpose terminal block featuring 6 positions and 1 row, with a 8.26mm pitch. This barrier strip terminal block offers a 20A current rating and 150V voltage rating, supporting wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation and copper alloy terminals, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Mounting options include through-hole and panel/chassis with integrated mounting ears.
TE Connectivity 4DB-P207-06 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 67.69mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-P207-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.