General purpose terminal block featuring 4 positions and 4 circuits with a 8.26mm pitch. Rated for 20A maximum current and 150V, this right-angle, through-hole mount component utilizes copper alloy terminals with tin plating. Constructed with black nylon insulation, it offers a temperature range of -40°C to 105°C and a UL94 V-0 flammability rating, supporting wire gauges from 12AWG to 22AWG.
TE Connectivity 4DB-R107-04 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 34.67mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-R107-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.