
General purpose terminal block featuring 7 positions and 7 circuits, designed for right-angle, through-hole mounting. This black, single-level block accepts wire gauges from 12AWG to 22AWG and offers a 20A current rating per contact. Constructed with a nylon insulator and copper alloy terminals, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 150V. The 8.26mm pitch and solder termination ensure reliable connections.
TE Connectivity 4DB-R107-07 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 59.44mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-R107-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
