TE Connectivity 4DB-R107-08 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Length | 67.69mm |
| Max Current Rating | 20A |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-R107-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.