General purpose terminal block featuring 6 positions and 6 circuits, designed for straight, through-hole mounting. This 1-level barrier strip offers a 20A current rating per contact and a 150V voltage rating. It utilizes copper alloy terminals with tin plating and a thermoplastic insulator, boasting a UL94 V-0 flammability rating. Termination is achieved via solder, with a pitch of 8.26mm and support for wire gauges from 12AWG to 22AWG.
TE Connectivity 4DB-W108-06 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 51.18mm |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-W108-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.