This 12-position terminal block from TE Connectivity features a 8.26mm pitch and is rated for 150V and 20A. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The block is made of copper alloy and has a tin contact plating. It is available in a package quantity of 16 and is RoHS compliant.
TE Connectivity 4DB-W108-12 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 100.71mm |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 16 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-W108-12 to view detailed technical specifications.
No datasheet is available for this part.