Conn Barrier Strip 20 POS 8.26mm Solder ST Thru-Hole
TE Connectivity 4DB-W108-20 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 4DB |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DB-W108-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.