TE Connectivity 4DBL-17-006 technical specifications.
| ELV | Compliant |
| Number of Circuits | 17 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | 4DB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DBL-17-006 to view detailed technical specifications.
No datasheet is available for this part.