TE Connectivity 4DBL-19-006 technical specifications.
| ELV | Compliant |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Package Quantity | 80 |
| RoHS Compliant | Yes |
| Series | 4DB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4DBL-19-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.