TE Connectivity 4EDL1S technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4EDL1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.