
3-position, male mains power connector with a 4A current rating and 250VAC maximum voltage rating. Features a straight orientation, Faston termination, and snap-in mounting for panel thicknesses up to 3.2mm. This module-style connector operates within a temperature range of -10°C to 40°C and includes a fuse. It is lead-free and RoHS compliant.
TE Connectivity 4EDL1SC technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 56.66mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4EDL1SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.