General purpose terminal block featuring a 2-position, single-row configuration with 8.26mm pitch. This right-angle, through-hole mount terminal block supports solder termination for wire gauges from 12AWG to 22AWG. It offers a 150V voltage rating and 20A current rating per contact, with a UL94 V-0 flammability rating and nylon insulation. The black, RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 4PCR-02-006 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 0.711inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-02-006 to view detailed technical specifications.
No datasheet is available for this part.