2-position, right-angle barrier strip terminal block with 8.26mm pitch. Features 20A current rating and 300V voltage rating, utilizing copper alloy terminals for solder termination. Constructed with black nylon insulation, it offers UL94 V-0 flammability rating and is RoHS and ELV compliant. Designed for through-hole, panel, or chassis mounting with integrated mounting ears and inserts.
TE Connectivity 4PCR-02-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 1.361inch |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-02-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.