TE Connectivity 4PCR-03 technical specifications.
| ELV | Compliant |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-03 to view detailed technical specifications.
No datasheet is available for this part.