3-position, single-row barrier strip terminal block with right-angle, through-hole mounting. Features 8.26mm pitch, 20A per contact rating, and 150V voltage rating. Designed for solder termination, accommodating wire gauges from 12AWG to 22AWG. Constructed with black nylon insulation, achieving UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 4PCR-03-006 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 1.036inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-03-006 to view detailed technical specifications.
No datasheet is available for this part.