
4-position, 1-row barrier strip terminal block with right-angle, through-hole mounting. Features 8.26mm pitch and solder termination, rated for 150V and 20A per contact. Constructed with black nylon insulation, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4PCR-04-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 1.36inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-04-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.