Five-position, single-row barrier strip terminal block with right-angle, through-hole mounting. Features 8.26mm pitch, 20A per contact rating, and 150V voltage rating. Designed for 12-22AWG wire, it utilizes solder termination and boasts a UL94 V-0 flammability rating with black nylon insulation. RoHS and ELV compliant.
TE Connectivity 4PCR-05-006 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 1.68inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-05-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.