
5-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features a 8.26mm pitch, 20A current rating per contact, and 300V voltage rating. Constructed with black nylon insulation and copper alloy terminals, it offers UL94 V-0 flammability. Includes mounting ears and inserts for panel or chassis mounting. RoHS and ELV compliant.
TE Connectivity 4PCR-05-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 59.33mm |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-05-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.