TE Connectivity 4PCR-06-006 technical specifications.
| Length | 2.01inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-06-006 to view detailed technical specifications.
No datasheet is available for this part.