8-position, single-row barrier strip terminal block with right-angle, through-hole mounting. Features 8.26mm pitch, 20A/contact current rating, and 150V voltage rating. Constructed with black nylon insulation, it offers UL94 V-0 flammability rating and RoHS/ELV compliance. Accommodates wire gauges from 12AWG to 22AWG with solder termination.
TE Connectivity 4PCR-08-006 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.58mm |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-08-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.