9-position, single-row barrier strip terminal block with right-angle, through-hole mounting. Features 8.26mm pitch and solder termination for wire gauges 12-22AWG. Rated for 150V and 20A per contact, with a UL94 V-0 flammability rating and nylon insulation. Bulk packaged in quantities of 150.
TE Connectivity 4PCR-09-006 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 2.98inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-09-006 to view detailed technical specifications.
No datasheet is available for this part.