TE Connectivity 4PCR-09-008 technical specifications.
| ELV | Compliant |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-09-008 to view detailed technical specifications.
No datasheet is available for this part.