24-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features 8.26mm pitch, 150V voltage rating, and accepts wire gauges from 12AWG to 22AWG. Constructed with a black nylon insulator and copper alloy terminals, this component boasts UL94 V-0 flammability rating and is RoHS and ELV compliant. Overall length is 199.67mm.
TE Connectivity 4PCR-24-006 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 199.67mm |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-24-006 to view detailed technical specifications.
No datasheet is available for this part.