TE Connectivity 4PCR-29-006 technical specifications.
| ELV | Compliant |
| Number of Circuits | 29 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-29-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.