30-position, single-row barrier strip terminal block with 8.26mm pitch. Features right-angle, through-hole solder termination and a 20A current rating. Constructed with black nylon insulation and copper alloy terminals, it offers 150V voltage rating and UL94 V-0 flammability. Designed for 12-22AWG wire, this RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 4PCR-30-006 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 9.436inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 30 |
| Number of Levels | 1 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Number of Wire Entries | 30 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCR-30-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.