3-position, straight, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features 8.26mm pitch, 20A current rating per contact, and 150V voltage rating. Constructed with steel contacts plated in tin and a black nylon insulation material. UL and CSA approved, with UL94 V-0 flammability rating and lead-free compliance.
TE Connectivity 4PCV-03-006 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 5400 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-03-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.