TE Connectivity 4PCV-03-007 technical specifications.
| ELV | Compliant |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-03-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.