
Black, 4-circuit barrier strip terminal block featuring a straight, 1-row, 1-deck configuration. Rated for 20A and 150V, this RoHS compliant component utilizes a copper alloy terminal material and accepts wire gauges from 12AWG to 22AWG. The nylon insulation offers a UL94 V-0 flammability rating, and the design mounts via through-hole termination with a 8.26mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4PCV-04-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 1.36inch |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 300 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-04-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
