
The 4PCV-05 is a 5-position cable mount terminal block from TE Connectivity. It features a current rating of 20A and supports wire gauges from 22AWG to 12AWG. The terminal block is designed for straight orientation and is available in a package quantity of 320. It is not RoHS compliant.
TE Connectivity 4PCV-05 technical specifications.
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 320 |
| Pitch | 8.26mm |
| RoHS Compliant | No |
| Series | #4 SERIES |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4PCV-05 to view detailed technical specifications.
No datasheet is available for this part.