10-position, 1-row barrier strip terminal block with straight solder termination. Features a 8.26mm pitch and 20A current rating per contact, supporting wire gauges from 12AWG to 22AWG. Constructed with black nylon insulation and copper alloy terminals, it offers UL94 V-0 flammability rating and 150V voltage rating. Designed for through-hole and panel/chassis mounting, includes mounting ears and inserts.
TE Connectivity 4PCV-10-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 3.961inch |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-10-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.