11-position, single-row barrier strip terminal block with straight, solder termination. Features a 8.26mm pitch, 20A current rating, and 150V voltage rating. Constructed with black nylon insulation and copper alloy terminals. Designed for through-hole, panel, or chassis mounting with integrated mounting ears and inserts. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 4PCV-11-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 133.63mm |
| Max Current Rating | 20A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-11-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.