
19-position, single-row barrier strip terminal block with 8.26mm pitch. Features straight, through-hole mounting and solder termination for copper alloy terminals. Rated for 20A current and 150V, with a wire gauge range of 12-22AWG. Constructed with white nylon insulation, achieving UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 4PCV-19-006 technical specifications.
| Color | White |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 158.24mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4PCV-19-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
