2-position, 1-row terminal block with 8.26mm pitch, designed for wire wrap connections. Features a 20A current rating and 150V voltage rating, with a UL94 V-0 flammability rating and nylon insulation. This black, general-purpose terminal block mounts via through-hole and accommodates wire gauges from 14AWG to 22AWG.
TE Connectivity 4WWV-02-008 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 0.711inch |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 650 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4WWV-02-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.