
Eight-position, single-row barrier strip terminal block with straight, wire wrap termination. Features a 8.26mm pitch and a 20A current rating per contact, supporting 14-22AWG wire. Constructed with black nylon insulation and copper alloy terminals, this component offers panel or chassis mounting with mounting ears. Rated for 150V, it is UL94 V-0 flammability compliant and RoHS/ELV certified.
TE Connectivity 4WWV-08-006 technical specifications.
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 2.925inch |
| Mount | Through Hole, Panel, Chassis, Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | #4, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Wire Wrap |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4WWV-08-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.